
24LC02BT-E/SN | |
|---|---|
DigiKey Part Number | 24LC02BT-E/SNTR-ND - Tape & Reel (TR) 24LC02BT-E/SNCT-ND - Cut Tape (CT) 24LC02BT-E/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24LC02BT-E/SN |
Description | IC EEPROM 2KBIT I2C 400KHZ 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 24LC02BT-E/SN Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24LC02B-E/SN | Microchip Technology | 137 | 24LC02B-E/SN-ND | 7,77000 Kč | Direct |
| AT24C02C-SSHM-T | Microchip Technology | 38 892 | AT24C02C-SSHM-TCT-ND | 5,88000 Kč | Similar |
| BR24L02FJ-WE2 | Rohm Semiconductor | 19 847 | BR24L02FJ-WE2CT-ND | 10,50000 Kč | Similar |
| CAT24C03WI-GT3 | onsemi | 2 550 | CAT24C03WI-GT3OSCT-ND | 8,19000 Kč | Similar |
| M24C02-DRMN3TP/K | STMicroelectronics | 10 736 | 497-15730-1-ND | 7,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 7,64327 Kč | 25 222,79 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

