EEPROM Memory IC 2Kbit I2C 400 kHz 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24L02FJ-WE2

DigiKey Part Number
BR24L02FJ-WE2TR-ND - Tape & Reel (TR)
BR24L02FJ-WE2CT-ND - Cut Tape (CT)
BR24L02FJ-WE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24L02FJ-WE2
Description
IC EEPROM 2KBIT I2C 400KHZ 8SOPJ
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 8-SOP-J
Datasheet
 Datasheet
EDA/CAD Models
BR24L02FJ-WE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 847
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
1012,30500 Kč123,05 Kč
2511,98560 Kč299,64 Kč
5011,73780 Kč586,89 Kč
10011,48380 Kč1 148,38 Kč
25011,14488 Kč2 786,22 Kč
50010,88830 Kč5 444,15 Kč
1 00010,63108 Kč10 631,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,29263 Kč25 731,58 Kč
5 00010,03898 Kč50 194,90 Kč
7 5009,89191 Kč74 189,32 Kč
12 5009,70827 Kč121 353,38 Kč
17 5009,58848 Kč167 798,40 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč