Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR24A02FJ-WME2 | |
|---|---|
DigiKey Part Number | BR24A02FJ-WME2TR-ND - Tape & Reel (TR) BR24A02FJ-WME2CT-ND - Cut Tape (CT) BR24A02FJ-WME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24A02FJ-WME2 |
Description | IC EEPROM 2KBIT I2C 400KHZ 8SOPJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR24A02FJ-WME2 Models |
Category | Clock Frequency 400 kHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOP-J |
Memory Organization 256 x 8 | Base Product Number |
Memory Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA024-I/SN | Microchip Technology | 1 709 | 24AA024-I/SN-ND | 7,35000 Kč | Similar |
| 24AA024H-I/SN | Microchip Technology | 0 | 24AA024H-I/SN-ND | 7,76086 Kč | Similar |
| 24AA024HT-I/SN | Microchip Technology | 0 | 24AA024HT-I/SN-ND | 7,76086 Kč | Similar |
| 24AA024T-I/SN | Microchip Technology | 1 517 | 24AA024T-I/SNCT-ND | 7,77000 Kč | Similar |
| 24AA025-I/SN | Microchip Technology | 0 | 24AA025-I/SN-ND | 7,76086 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,29139 Kč | 30 728,47 Kč |
| Unit Price without VAT: | 12,29139 Kč |
|---|---|
| Unit Price with VAT: | 14,87258 Kč |


