EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24AA025E48T-E/SN

DigiKey Part Number
150-24AA025E48T-E/SNTR-ND - Tape & Reel (TR)
150-24AA025E48T-E/SNCT-ND - Cut Tape (CT)
150-24AA025E48T-E/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24AA025E48T-E/SN
Description
IC EEPROM 2KBIT I2C 400KHZ 8SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
24AA025E48T-E/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 125°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
256 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 333
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
259,44920 Kč236,23 Kč
1008,81920 Kč881,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 3008,81916 Kč29 103,23 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč