BR24G02FJ-3AGTE2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1 120
Unit Price: 0,25000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 8 269
Unit Price: 0,25000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 856
Unit Price: 0,30000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,31413 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,31412 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 517
Unit Price: 0,31000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,31413 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 634
Unit Price: 0,39000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,31000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 123
Unit Price: 0,39000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 240
Unit Price: 0,34000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,35695 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 803
Unit Price: 0,31000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,35696 Kč
Datasheet
EEPROM Memory IC 2Kbit I2C 1 MHz 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G02FJ-3AGTE2

DigiKey Part Number
BR24G02FJ-3AGTE2TR-ND - Tape & Reel (TR)
BR24G02FJ-3AGTE2CT-ND - Cut Tape (CT)
BR24G02FJ-3AGTE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24G02FJ-3AGTE2
Description
IC EEPROM 2KBIT I2C 1MHZ 8SOPJ
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 1 MHz 8-SOP-J
Datasheet
 Datasheet
EDA/CAD Models
BR24G02FJ-3AGTE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,64839 Kč16 620,97 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč