EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24C02-FMN6TP

DigiKey Part Number
497-15748-2-ND - Tape & Reel (TR)
497-15748-1-ND - Cut Tape (CT)
497-15748-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24C02-FMN6TP
Description
IC EEPROM 2KBIT I2C 400KHZ 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M24C02-FMN6TP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
256 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22 861
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
103,61200 Kč36,12 Kč
253,52760 Kč88,19 Kč
503,45620 Kč172,81 Kč
1003,38700 Kč338,70 Kč
2503,29416 Kč823,54 Kč
5003,22236 Kč1 611,18 Kč
1 0003,15012 Kč3 150,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,05420 Kč7 635,50 Kč
5 0002,98172 Kč14 908,60 Kč
7 5002,93944 Kč22 045,80 Kč
12 5002,88640 Kč36 080,00 Kč
17 5002,85164 Kč49 903,70 Kč
25 0002,81501 Kč70 375,25 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč