
24LC024-E/SN | |
|---|---|
DigiKey Part Number | 24LC024-E/SN-ND |
Manufacturer | |
Manufacturer Product Number | 24LC024-E/SN |
Description | IC EEPROM 2KBIT I2C 400KHZ 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 24LC024-E/SN Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24LC02B-E/SN | Microchip Technology | 137 | 24LC02B-E/SN-ND | 7,77000 Kč | Parametric Equivalent |
| 24LC02BT-E/SN | Microchip Technology | 2 208 | 24LC02BT-E/SNCT-ND | 8,40000 Kč | Parametric Equivalent |
| BR24A02F-WLBH2 | Rohm Semiconductor | 247 | 846-BR24A02F-WLBH2CT-ND | 52,29000 Kč | Similar |
| CAT24C03WI-GT3 | onsemi | 2 550 | CAT24C03WI-GT3OSCT-ND | 8,19000 Kč | Similar |
| M24C02-DRMN3TP/K | STMicroelectronics | 10 736 | 497-15730-1-ND | 7,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 25 | 8,81920 Kč | 220,48 Kč |
| 100 | 8,60920 Kč | 860,92 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

