02393.15HXP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 1 960
Unit Price: 65,04000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 401
Unit Price: 28,00000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 74,04760 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 26,07969 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2 080
Unit Price: 26,31000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 33,47000 Kč
Datasheet

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: 43,36000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1 130
Unit Price: 33,26000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1 125
Unit Price: 26,73000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 397
Unit Price: 26,52000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 45
Unit Price: 105,46000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 73,97000 Kč
Datasheet
3.15 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02393.15HXP

DigiKey Part Number
F4746-ND
Manufacturer
Manufacturer Product Number
02393.15HXP
Description
FUSE GLASS 3.15A 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.15 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
128.05
Approval Agency
CE, CSA, KC, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.414 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,58000 Kč27,58 Kč
522,77600 Kč113,88 Kč
1021,02900 Kč210,29 Kč
5017,44200 Kč872,10 Kč
10016,09270 Kč1 609,27 Kč
30014,15753 Kč4 247,26 Kč
50013,33560 Kč6 667,80 Kč
1 00012,29131 Kč12 291,31 Kč
5 00010,94339 Kč54 716,95 Kč
Manufacturers Standard Package
Unit Price without VAT:27,58000 Kč
Unit Price with VAT:33,37180 Kč