


GDC-3.15A | |
|---|---|
DigiKey Part Number | 283-GDC-3.15A-ND |
Manufacturer | |
Manufacturer Product Number | GDC-3.15A |
Description | FUSE GLASS 3.15A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 96.4 |
Mounting Type Requires Holder | Approval Agency cURus, IMQ, MITI/JET |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0185 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 105,20000 Kč | 526,00 Kč |
| 10 | 97,07400 Kč | 970,74 Kč |
| 15 | 92,61533 Kč | 1 389,23 Kč |
| 25 | 87,27600 Kč | 2 181,90 Kč |
| 35 | 83,93200 Kč | 2 937,62 Kč |
| 50 | 80,51480 Kč | 4 025,74 Kč |
| Unit Price without VAT: | 105,20000 Kč |
|---|---|
| Unit Price with VAT: | 127,29200 Kč |


