
02193.15MXABP | |
|---|---|
DigiKey Part Number | F6054-ND |
Manufacturer | |
Manufacturer Product Number | 02193.15MXABP |
Description | FUSE GLASS 3.15A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 202.0 | |
Approval Agency | BSI, CCC, CE, CSA, PSE, SEMKO, UR, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0231 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,04000 Kč | 65,04 Kč |
| 5 | 53,97200 Kč | 269,86 Kč |
| 10 | 49,80400 Kč | 498,04 Kč |
| 50 | 41,30860 Kč | 2 065,43 Kč |
| 100 | 38,10470 Kč | 3 810,47 Kč |
| 250 | 34,22984 Kč | 8 557,46 Kč |
| 500 | 31,54848 Kč | 15 774,24 Kč |
| 1 000 | 29,06247 Kč | 29 062,47 Kč |
| 5 000 | 28,23596 Kč | 141 179,80 Kč |
| Unit Price without VAT: | 65,04000 Kč |
|---|---|
| Unit Price with VAT: | 78,69840 Kč |













