02193.15TXAP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 1 960
Unit Price: 65,04000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 401
Unit Price: 28,00000 Kč
Datasheet

Direct


SCHURTER Inc.
In Stock: 179
Unit Price: 42,52000 Kč
Datasheet
3.15 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02193.15TXAP

DigiKey Part Number
02193.15TXAP-ND
Manufacturer
Manufacturer Product Number
02193.15TXAP
Description
FUSE GLASS 3.15A 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.15 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
150A
Melting I²t
202.0
Approval Agency
CCC, CE, CSA, PSE, SEMKO, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0231 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10074,04760 Kč7 404,76 Kč
Manufacturers Standard Package
Unit Price without VAT:74,04760 Kč
Unit Price with VAT:89,59760 Kč