3.15 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.2521

DigiKey Part Number
486-1827-ND
Manufacturer
Manufacturer Product Number
0034.2521
Description
FUSE CERAMIC 3.15A 250VAC 125VDC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.15 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
0034.2521 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Voltage Rating - DC
Series
Response Time
Medium Blow
Packaging
Bulk
Package / Case
Part Status
Active
Breaking Capacity @ Rated Voltage
1kA
Mounting Type
Requires Holder
Melting I²t
20.4
Fuse Type
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
02153.15HXPLittelfuse Inc.4 793F2664-ND50,89000 KčSimilar
02153.15MXPLittelfuse Inc.12 564F1703-ND49,01000 KčSimilar
02153.15TXPLittelfuse Inc.464F4330-ND49,01000 KčSimilar
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,46000 Kč45,46 Kč
537,74800 Kč188,74 Kč
1034,85000 Kč348,50 Kč
5028,90580 Kč1 445,29 Kč
10026,66580 Kč2 666,58 Kč
30023,45550 Kč7 036,65 Kč
50022,09056 Kč11 045,28 Kč
1 00020,35664 Kč20 356,64 Kč
5 00016,79835 Kč83 991,75 Kč
Manufacturers Standard Package
Unit Price without VAT:45,46000 Kč
Unit Price with VAT:55,00660 Kč