3.15 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02193.15MXAP

DigiKey Part Number
F3624-ND
Manufacturer
Manufacturer Product Number
02193.15MXAP
Description
FUSE GLASS 3.15A 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.15 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
150A
Melting I²t
202.0
Approval Agency
CCC, CE, CSA, PSE, SEMKO, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0231 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 401
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,00000 Kč28,00 Kč
523,28200 Kč116,41 Kč
1021,47100 Kč214,71 Kč
5017,80840 Kč890,42 Kč
10016,42950 Kč1 642,95 Kč
25014,76616 Kč3 691,54 Kč
50013,61514 Kč6 807,57 Kč
1 00012,54875 Kč12 548,75 Kč
5 00011,19599 Kč55 979,95 Kč
Manufacturers Standard Package
Unit Price without VAT:28,00000 Kč
Unit Price with VAT:33,88000 Kč