391.5 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
391.5 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Building Automation – Protect/Sense/Control

V250SM7

DigiKey Part Number
F10950TR-ND - Tape & Reel (TR)
F10950CT-ND - Cut Tape (CT)
F10950DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V250SM7
Description
VARISTOR 391.5V 1.2KA 2SMD JLEAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
391.5 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
V250SM7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
250 V
Maximum DC Volts
330 V
Varistor Voltage (Min)
354 V
Varistor Voltage (Typ)
391.5 V
Varistor Voltage (Max)
429 V
Current - Surge
1.2 kA
Energy
21J
Number of Circuits
1
Capacitance @ Frequency
90 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
2-SMD, J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 550
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,52000 Kč38,52 Kč
1028,24900 Kč282,49 Kč
2525,70640 Kč642,66 Kč
10022,90660 Kč2 290,66 Kč
25021,57204 Kč5 393,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60018,52225 Kč11 113,35 Kč
1 20017,95583 Kč21 547,00 Kč
1 80017,67229 Kč31 810,12 Kč
3 00017,44519 Kč52 335,57 Kč
Manufacturers Standard Package
Unit Price without VAT:38,52000 Kč
Unit Price with VAT:46,60920 Kč