



SS3P6L-M3/86A | |
|---|---|
DigiKey Part Number | SS3P6L-M3/86AGITR-ND - Tape & Reel (TR) SS3P6L-M3/86AGICT-ND - Cut Tape (CT) SS3P6L-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS3P6L-M3/86A |
Description | DIODE SCHOTTKY 60V 3A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | SS3P6L-M3/86A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 60 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 11,86400 Kč | 118,64 Kč |
| 100 | 7,67480 Kč | 767,48 Kč |
| 500 | 5,87356 Kč | 2 936,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,99669 Kč | 7 495,03 Kč |
| 3 000 | 4,55454 Kč | 13 663,62 Kč |
| 4 500 | 4,32923 Kč | 19 481,53 Kč |
| 7 500 | 4,07599 Kč | 30 569,92 Kč |
| 10 500 | 3,92603 Kč | 41 223,32 Kč |
| 15 000 | 3,78024 Kč | 56 703,60 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |




