


BK1/S506-3.15-R | |
|---|---|
DigiKey Part Number | 283-BK1/S506-3.15-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/S506-3.15-R |
Description | FUSE GLASS 3.15A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 96.4 | |
Approval Agency | BSI, CCC, CSA, CURUS, IMQ, PSE/JET, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0185 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,52000 Kč | 26,52 Kč |
| 5 | 22,06000 Kč | 110,30 Kč |
| 10 | 20,33400 Kč | 203,34 Kč |
| 50 | 16,87780 Kč | 843,89 Kč |
| 100 | 15,57070 Kč | 1 557,07 Kč |
| 250 | 13,99572 Kč | 3 498,93 Kč |
| 500 | 12,90618 Kč | 6 453,09 Kč |
| 1 000 | 11,89662 Kč | 11 896,62 Kč |
| 5 000 | 9,82694 Kč | 49 134,70 Kč |
| Unit Price without VAT: | 26,52000 Kč |
|---|---|
| Unit Price with VAT: | 32,08920 Kč |

