Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct




S506-3.15-R | |
|---|---|
DigiKey Part Number | 283-S506-3.15-R-ND |
Manufacturer | |
Manufacturer Product Number | S506-3.15-R |
Description | FUSE GLASS 3.15A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 96.4 | |
Approval Agency | BSI, CCC, CSA, CURUS, IMQ, PSE/JET, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0185 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 73,97000 Kč | 369,85 Kč |
| 10 | 68,26500 Kč | 682,65 Kč |
| 15 | 65,14267 Kč | 977,14 Kč |
| 25 | 61,39040 Kč | 1 534,76 Kč |
| 35 | 59,03629 Kč | 2 066,27 Kč |
| 50 | 56,63300 Kč | 2 831,65 Kč |
| 125 | 50,89384 Kč | 6 361,73 Kč |
| 250 | 46,92380 Kč | 11 730,95 Kč |
| 500 | 43,24386 Kč | 21 621,93 Kč |
| Unit Price without VAT: | 73,97000 Kč |
|---|---|
| Unit Price with VAT: | 89,50370 Kč |





