Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Upgrade



TPSD337M010R0065 | |
|---|---|
DigiKey Part Number | TPSD337M010R0065-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSD337M010R0065 |
Description | CAP TANT 330UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 65mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD337M010R0065 Models |
Category | ESR (Equivalent Series Resistance) 65mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSD337K010R0065 | KYOCERA AVX | 385 | 478-9190-1-ND | 67,78000 Kč | Upgrade |
| TAJD337M010RNJ | KYOCERA AVX | 6 885 | 478-3933-1-ND | 40,25000 Kč | Similar |
| TAJE337M010RNJ | KYOCERA AVX | 2 842 | 478-3957-1-ND | 53,18000 Kč | Similar |
| TPME337M010H0023 | KYOCERA AVX | 0 | 478-TPME337M010H0023CT-ND | 236,29000 Kč | Similar |
| TPME337M010R0023 | KYOCERA AVX | 77 | 478-3629-1-ND | 120,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,88486 Kč | 14 442,43 Kč |
| Unit Price without VAT: | 28,88486 Kč |
|---|---|
| Unit Price with VAT: | 34,95068 Kč |




