


TPSD337M010R0050 | |
|---|---|
DigiKey Part Number | 478-TPSD337M010R0050TR-ND - Tape & Reel (TR) 478-TPSD337M010R0050CT-ND - Cut Tape (CT) 478-TPSD337M010R0050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD337M010R0050 |
Description | CAP TANT 330UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD337M010R0050 Models |
Category | ESR (Equivalent Series Resistance) 50mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494D337M010AT | KEMET | 195 | 399-3857-1-ND | 151,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,02000 Kč | 59,02 Kč |
| 10 | 40,79300 Kč | 407,93 Kč |
| 50 | 33,55240 Kč | 1 677,62 Kč |
| 100 | 31,31240 Kč | 3 131,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 35,01472 Kč | 17 507,36 Kč |
| 1 000 | 33,62511 Kč | 33 625,11 Kč |
| 1 500 | 32,92861 Kč | 49 392,92 Kč |
| 2 500 | 32,15693 Kč | 80 392,33 Kč |
| 3 500 | 31,70560 Kč | 110 969,60 Kč |
| 5 000 | 31,27136 Kč | 156 356,80 Kč |
| Unit Price without VAT: | 59,02000 Kč |
|---|---|
| Unit Price with VAT: | 71,41420 Kč |

