
T494D337M010AT | |
|---|---|
DigiKey Part Number | 399-3857-2-ND - Tape & Reel (TR) 399-3857-1-ND - Cut Tape (CT) 399-3857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D337M010AT |
Description | CAP TANT 330UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D337M010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 150mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494D337M010AH | KEMET | 428 | 399-T494D337M010AHCT-ND | 119,08000 Kč | Direct |
| T491D337M010AT | KEMET | 958 | 399-3790-1-ND | 84,46000 Kč | Similar |
| T491X337M010AT | KEMET | 386 | 399-8420-1-ND | 66,32000 Kč | Similar |
| T495X337M010ATE060 | KEMET | 465 | 399-T495X337M010ATE060CT-ND | 71,53000 Kč | Similar |
| T510X337M010ATE035 | KEMET | 1 320 | 399-3999-1-ND | 230,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,83000 Kč | 151,83 Kč |
| 10 | 112,47400 Kč | 1 124,74 Kč |
| 50 | 96,78620 Kč | 4 839,31 Kč |
| 100 | 91,93100 Kč | 9 193,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 83,71440 Kč | 41 857,20 Kč |
| 1 000 | 81,16898 Kč | 81 168,98 Kč |
| 1 500 | 79,89297 Kč | 119 839,46 Kč |
| 2 500 | 78,47883 Kč | 196 197,08 Kč |
| Unit Price without VAT: | 151,83000 Kč |
|---|---|
| Unit Price with VAT: | 183,71430 Kč |

