Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar

594D337X9010D2T | |
|---|---|
DigiKey Part Number | 594D337X9010D2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 594D337X9010D2T |
Description | CAP TANT 330UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 65mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D337X9010D2T Models |
Category | ESR (Equivalent Series Resistance) 65mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.295" L x 0.169" W (7.50mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D337X9010D2TE3 | Vishay Sprague | 1 822 | 718-1747-1-ND | 56,52000 Kč | Similar |
| 293D337X9010E2TE3 | Vishay Sprague | 48 | 718-1028-1-ND | 54,43000 Kč | Similar |
| 591D337X9010D2T20H | Vishay Sprague | 285 | 718-591D337X9010D2T20HCT-ND | 103,03000 Kč | Similar |
| 592D337X9010D2T20H | Vishay Sprague | 0 | 592D337X9010D2T20H-ND | 73,22783 Kč | Similar |
| 593D337X9010E2TE3 | Vishay Sprague | 180 | 718-2141-1-ND | 60,90000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 64,55612 Kč | 32 278,06 Kč |
| Unit Price without VAT: | 64,55612 Kč |
|---|---|
| Unit Price with VAT: | 78,11291 Kč |











