
597D337X9010E2T | |
|---|---|
DigiKey Part Number | 718-1396-2-ND - Tape & Reel (TR) 718-1396-1-ND - Cut Tape (CT) 718-1396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 597D337X9010E2T |
Description | CAP TANT 330UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 330 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 35mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 597D337X9010E2T Models |
Category | ESR (Equivalent Series Resistance) 35mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.299" L x 0.173" W (7.60mm x 4.40mm) |
Capacitance | Height - Seated (Max) 0.173" (4.40mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D337K010AT | KEMET | 702 | 399-8385-1-ND | 84,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,39000 Kč | 409,39 Kč |
| 10 | 324,51200 Kč | 3 245,12 Kč |
| 50 | 290,54640 Kč | 14 527,32 Kč |
| 100 | 288,13750 Kč | 28 813,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 262,20870 Kč | 131 104,35 Kč |
| Unit Price without VAT: | 409,39000 Kč |
|---|---|
| Unit Price with VAT: | 495,36190 Kč |

