
T491D337K010AT | |
|---|---|
DigiKey Part Number | 399-8385-2-ND - Tape & Reel (TR) 399-8385-1-ND - Cut Tape (CT) 399-8385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D337K010AT |
Description | CAP TANT 330UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D337K010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 500mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,46000 Kč | 84,46 Kč |
| 10 | 60,02200 Kč | 600,22 Kč |
| 50 | 50,26180 Kč | 2 513,09 Kč |
| 100 | 47,24190 Kč | 4 724,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 42,13354 Kč | 21 066,77 Kč |
| 1 000 | 40,55164 Kč | 40 551,64 Kč |
| 1 500 | 39,75907 Kč | 59 638,61 Kč |
| 2 500 | 38,88032 Kč | 97 200,80 Kč |
| 3 500 | 38,36649 Kč | 134 282,71 Kč |
| 5 000 | 37,87225 Kč | 189 361,25 Kč |
| Unit Price without VAT: | 84,46000 Kč |
|---|---|
| Unit Price with VAT: | 102,19660 Kč |

