
293D337X9010E2TE3 | |
|---|---|
DigiKey Part Number | 718-1028-2-ND - Tape & Reel (TR) 718-1028-1-ND - Cut Tape (CT) 718-1028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D337X9010E2TE3 |
Description | CAP TANT 330UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D337X9010E2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,21000 Kč | 36,21 Kč |
| 10 | 24,12300 Kč | 241,23 Kč |
| 50 | 19,36180 Kč | 968,09 Kč |
| 100 | 17,89250 Kč | 1 789,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 16,00010 Kč | 6 400,04 Kč |
| 800 | 15,16443 Kč | 12 131,54 Kč |
| 1 200 | 14,74570 Kč | 17 694,84 Kč |
| 2 000 | 14,28159 Kč | 28 563,18 Kč |
| 2 800 | 14,01035 Kč | 39 228,98 Kč |
| 4 000 | 13,74934 Kč | 54 997,36 Kč |
| 4 800 | 13,62566 Kč | 65 403,17 Kč |
| 9 600 | 13,20914 Kč | 126 807,74 Kč |
| 10 000 | 13,18696 Kč | 131 869,60 Kč |
| Unit Price without VAT: | 36,21000 Kč |
|---|---|
| Unit Price with VAT: | 43,81410 Kč |

