Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

T494D337K010AT | |
|---|---|
DigiKey Part Number | 399-11195-2-ND - Tape & Reel (TR) 399-11195-1-ND - Cut Tape (CT) 399-11195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D337K010AT |
Description | CAP TANT 330UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D337K010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 150mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494X337K010AH | KEMET | 0 | 399-10277-2-ND | 78,30864 Kč | Direct |
| T495D337K010ATE150 | KEMET | 12 493 | 399-10511-1-ND | 53,81000 Kč | Upgrade |
| T495X337K010ATE050 | KEMET | 0 | 399-10384-1-ND | 75,71000 Kč | Upgrade |
| T510X337K010AHE035 | KEMET | 587 | 399-8547-1-ND | 259,86000 Kč | Upgrade |
| T513X337K010AH61107505 | KEMET | 449 | 399-6335-1-ND | 349,33000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,75000 Kč | 115,75 Kč |
| 10 | 84,02700 Kč | 840,27 Kč |
| 50 | 71,42180 Kč | 3 571,09 Kč |
| 100 | 67,52390 Kč | 6 752,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 60,92392 Kč | 30 461,96 Kč |
| 1 000 | 58,87946 Kč | 58 879,46 Kč |
| 1 500 | 57,85497 Kč | 86 782,46 Kč |
| 2 500 | 56,71970 Kč | 141 799,25 Kč |
| 3 500 | 56,05541 Kč | 196 193,93 Kč |
| Unit Price without VAT: | 115,75000 Kč |
|---|---|
| Unit Price with VAT: | 140,05750 Kč |






