T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491X337K010AH

DigiKey Part Number
399-T491X337K010AHTR-ND - Tape & Reel (TR)
399-T491X337K010AHCT-ND - Cut Tape (CT)
399-T491X337K010AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491X337K010AH
Description
CAP TANT 330UF 10% 10V 2917
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491X337K010AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 496
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
187,36000 Kč87,36 Kč
1062,30800 Kč623,08 Kč
5052,33880 Kč2 616,94 Kč
10049,25280 Kč4 925,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50044,03366 Kč22 016,83 Kč
1 00042,41701 Kč42 417,01 Kč
1 50041,60715 Kč62 410,72 Kč
2 50040,70902 Kč101 772,55 Kč
3 50040,18385 Kč140 643,48 Kč
5 00039,67887 Kč198 394,35 Kč
Manufacturers Standard Package
Unit Price without VAT:87,36000 Kč
Unit Price with VAT:105,70560 Kč