
T510X337K010AHE035 | |
|---|---|
DigiKey Part Number | 399-8547-2-ND - Tape & Reel (TR) 399-8547-1-ND - Cut Tape (CT) 399-8547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T510X337K010AHE035 |
Description | CAP TANT 330UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 35mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T510X337K010AHE035 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 35mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D337K010AT | KEMET | 702 | 399-8385-1-ND | 84,46000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,86000 Kč | 259,86 Kč |
| 10 | 199,85800 Kč | 1 998,58 Kč |
| 50 | 175,89520 Kč | 8 794,76 Kč |
| 100 | 168,47280 Kč | 16 847,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 155,90404 Kč | 77 952,02 Kč |
| 1 000 | 152,00948 Kč | 152 009,48 Kč |
| Unit Price without VAT: | 259,86000 Kč |
|---|---|
| Unit Price with VAT: | 314,43060 Kč |

