591D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

591D337X9010D2T20H

DigiKey Part Number
718-591D337X9010D2T20HTR-ND - Tape & Reel (TR)
718-591D337X9010D2T20HCT-ND - Cut Tape (CT)
718-591D337X9010D2T20HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
591D337X9010D2T20H
Description
CAP TANT 330UF 10% 10V 2917
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 60mOhm
Datasheet
 Datasheet
EDA/CAD Models
591D337X9010D2T20H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
60mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.295" L x 0.169" W (7.50mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 487
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
178,73000 Kč78,73 Kč
1055,78300 Kč557,83 Kč
5046,61740 Kč2 330,87 Kč
10043,78400 Kč4 378,40 Kč
50039,29194 Kč19 645,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00038,25459 Kč38 254,59 Kč
2 00037,00738 Kč74 014,76 Kč
3 00036,38226 Kč109 146,78 Kč
5 00035,68939 Kč178 446,95 Kč
Manufacturers Standard Package
Unit Price without VAT:78,73000 Kč
Unit Price with VAT:95,26330 Kč