
593D337X9010E2TE3 | |
|---|---|
DigiKey Part Number | 718-2141-2-ND - Tape & Reel (TR) 718-2141-1-ND - Cut Tape (CT) 718-2141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D337X9010E2TE3 |
Description | CAP TANT 330UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D337X9010E2TE3 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.170" (4.32mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR3E337K010C0100 | Vishay Sprague | 2 | 718-1376-1-ND | 95,10000 Kč | Direct |
| 293D337X9010D2TE3 | Vishay Sprague | 1 822 | 718-1747-1-ND | 56,52000 Kč | Similar |
| 293D337X9010E2TE3 | Vishay Sprague | 48 | 718-1028-1-ND | 54,43000 Kč | Similar |
| 591D337X9010D2T20H | Vishay Sprague | 285 | 718-591D337X9010D2T20HCT-ND | 103,03000 Kč | Similar |
| 597D337X9010E2T | Vishay Sprague | 500 | 718-1396-1-ND | 409,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,90000 Kč | 60,90 Kč |
| 10 | 42,19100 Kč | 421,91 Kč |
| 50 | 34,75780 Kč | 1 737,89 Kč |
| 100 | 32,46580 Kč | 3 246,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 29,02408 Kč | 11 609,63 Kč |
| 800 | 27,74485 Kč | 22 195,88 Kč |
| 1 200 | 27,10416 Kč | 32 524,99 Kč |
| 2 000 | 26,39389 Kč | 52 787,78 Kč |
| 2 800 | 25,97850 Kč | 72 739,80 Kč |
| 4 000 | 25,57912 Kč | 102 316,48 Kč |
| Unit Price without VAT: | 60,90000 Kč |
|---|---|
| Unit Price with VAT: | 73,68900 Kč |

