
293D337X9010D2TE3 | |
|---|---|
DigiKey Part Number | 718-1747-2-ND - Tape & Reel (TR) 718-1747-1-ND - Cut Tape (CT) 718-1747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D337X9010D2TE3 |
Description | CAP TANT 330UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D337X9010D2TE3 Models |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D337K010AT | KEMET | 702 | 399-8385-1-ND | 84,46000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,52000 Kč | 56,52 Kč |
| 10 | 38,91600 Kč | 389,16 Kč |
| 50 | 31,94220 Kč | 1 597,11 Kč |
| 100 | 29,78790 Kč | 2 978,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 26,14362 Kč | 13 071,81 Kč |
| 1 000 | 25,01534 Kč | 25 015,34 Kč |
| 1 500 | 24,45015 Kč | 36 675,22 Kč |
| 2 500 | 23,82357 Kč | 59 558,93 Kč |
| 3 500 | 23,45731 Kč | 82 100,58 Kč |
| 5 000 | 23,10489 Kč | 115 524,45 Kč |
| Unit Price without VAT: | 56,52000 Kč |
|---|---|
| Unit Price with VAT: | 68,38920 Kč |

