
TAJE337M010RNJ | |
|---|---|
DigiKey Part Number | 478-3957-2-ND - Tape & Reel (TR) 478-3957-1-ND - Cut Tape (CT) 478-3957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE337M010RNJ |
Description | CAP TANT 330UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE337M010RNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494D337M010AT | KEMET | 195 | 399-3857-1-ND | 151,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,18000 Kč | 53,18 Kč |
| 10 | 36,53900 Kč | 365,39 Kč |
| 50 | 29,88180 Kč | 1 494,09 Kč |
| 100 | 27,82960 Kč | 2 782,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 24,74663 Kč | 9 898,65 Kč |
| 800 | 23,60113 Kč | 18 880,90 Kč |
| 1 200 | 23,02708 Kč | 27 632,50 Kč |
| 2 000 | 22,39120 Kč | 44 782,40 Kč |
| 2 800 | 22,01939 Kč | 61 654,29 Kč |
| 4 000 | 21,66162 Kč | 86 646,48 Kč |
| Unit Price without VAT: | 53,18000 Kč |
|---|---|
| Unit Price with VAT: | 64,34780 Kč |

