
TAJD337M010RNJ | |
|---|---|
DigiKey Part Number | 478-3933-2-ND - Tape & Reel (TR) 478-3933-1-ND - Cut Tape (CT) 478-3933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD337M010RNJ |
Description | CAP TANT 330UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD337M010RNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494D337M010AT | KEMET | 195 | 399-3857-1-ND | 151,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,25000 Kč | 40,25 Kč |
| 10 | 26,98700 Kč | 269,87 Kč |
| 50 | 21,73980 Kč | 1 086,99 Kč |
| 100 | 20,12350 Kč | 2 012,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,38764 Kč | 8 693,82 Kč |
| 1 000 | 16,54091 Kč | 16 540,91 Kč |
| 1 500 | 16,11671 Kč | 24 175,07 Kč |
| 2 500 | 15,64671 Kč | 39 116,78 Kč |
| 3 500 | 15,37187 Kč | 53 801,54 Kč |
| 5 000 | 15,10747 Kč | 75 537,35 Kč |
| Unit Price without VAT: | 40,25000 Kč |
|---|---|
| Unit Price with VAT: | 48,70250 Kč |

