
TPME337M010R0023 | |
|---|---|
DigiKey Part Number | 478-3629-2-ND - Tape & Reel (TR) 478-3629-1-ND - Cut Tape (CT) 478-3629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME337M010R0023 |
Description | CAP TANT 330UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 23mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 23mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,46000 Kč | 117,46 Kč |
| 10 | 85,54700 Kč | 855,47 Kč |
| 50 | 72,86240 Kč | 3 643,12 Kč |
| 100 | 68,93660 Kč | 6 893,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 64,31038 Kč | 25 724,15 Kč |
| 800 | 62,07671 Kč | 49 661,37 Kč |
| 1 200 | 60,95747 Kč | 73 148,96 Kč |
| 2 000 | 59,71717 Kč | 119 434,34 Kč |
| 2 800 | 58,99150 Kč | 165 176,20 Kč |
| Unit Price without VAT: | 117,46000 Kč |
|---|---|
| Unit Price with VAT: | 142,12660 Kč |

