


TPSE337M010R0050 | |
|---|---|
DigiKey Part Number | 478-4140-2-ND - Tape & Reel (TR) 478-4140-1-ND - Cut Tape (CT) 478-4140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE337M010R0050 |
Description | CAP TANT 330UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494D337M010AT | KEMET | 195 | 399-3857-1-ND | 151,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,49000 Kč | 65,49 Kč |
| 10 | 45,56900 Kč | 455,69 Kč |
| 50 | 37,67340 Kč | 1 883,67 Kč |
| 100 | 35,23330 Kč | 3 523,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 41,00400 Kč | 16 401,60 Kč |
| 800 | 39,36763 Kč | 31 494,10 Kč |
| 1 200 | 38,54774 Kč | 46 257,29 Kč |
| 2 000 | 37,63897 Kč | 75 277,94 Kč |
| 2 800 | 37,10745 Kč | 103 900,86 Kč |
| 4 000 | 36,59619 Kč | 146 384,76 Kč |
| Unit Price without VAT: | 65,49000 Kč |
|---|---|
| Unit Price with VAT: | 79,24290 Kč |

