


TPSE337M010R0100 | |
|---|---|
DigiKey Part Number | 478-4142-2-ND - Tape & Reel (TR) 478-4142-1-ND - Cut Tape (CT) 478-4142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE337M010R0100 |
Description | CAP TANT 330UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSD337M010R0100 | KYOCERA AVX | 239 | 478-4116-1-ND | 103,86000 Kč | Direct |
| TPSE337K010R0100 | KYOCERA AVX | 441 | 478-4139-1-ND | 40,46000 Kč | Upgrade |
| TAJD337M010RNJ | KYOCERA AVX | 6 885 | 478-3933-1-ND | 40,25000 Kč | Similar |
| TAJE337M010RNJ | KYOCERA AVX | 2 842 | 478-3957-1-ND | 53,18000 Kč | Similar |
| TPME337M010R0023 | KYOCERA AVX | 77 | 478-3629-1-ND | 120,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,26000 Kč | 50,26 Kč |
| 10 | 34,28600 Kč | 342,86 Kč |
| 50 | 27,96300 Kč | 1 398,15 Kč |
| 100 | 26,00890 Kč | 2 600,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 29,90158 Kč | 11 960,63 Kč |
| 800 | 28,59133 Kč | 22 873,06 Kč |
| 1 200 | 27,93525 Kč | 33 522,30 Kč |
| 2 000 | 27,20777 Kč | 54 415,54 Kč |
| 2 800 | 26,78241 Kč | 74 990,75 Kč |
| 4 000 | 26,37319 Kč | 105 492,76 Kč |
| Unit Price without VAT: | 50,26000 Kč |
|---|---|
| Unit Price with VAT: | 60,81460 Kč |

