


TPSD337M010R0100 | |
|---|---|
DigiKey Part Number | 478-4116-2-ND - Tape & Reel (TR) 478-4116-1-ND - Cut Tape (CT) 478-4116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD337M010R0100 |
Description | CAP TANT 330UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD337M010R0100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD337M010RNJ | KYOCERA AVX | 6 885 | 478-3933-1-ND | 40,25000 Kč | Similar |
| TAJE337M010RNJ | KYOCERA AVX | 2 842 | 478-3957-1-ND | 53,18000 Kč | Similar |
| TPME337M010R0023 | KYOCERA AVX | 77 | 478-3629-1-ND | 120,96000 Kč | Similar |
| TPME337M010R0035 | KYOCERA AVX | 22 | 478-1811-1-ND | 103,86000 Kč | Similar |
| TPSD337M010R0050 | KYOCERA AVX | 4 | 478-TPSD337M010R0050CT-ND | 59,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,86000 Kč | 103,86 Kč |
| 10 | 74,85000 Kč | 748,50 Kč |
| 50 | 63,30480 Kč | 3 165,24 Kč |
| 100 | 59,73220 Kč | 5 973,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 24,62618 Kč | 12 313,09 Kč |
| 1 000 | 23,54148 Kč | 23 541,48 Kč |
| 1 500 | 22,99847 Kč | 34 497,71 Kč |
| 2 500 | 22,39614 Kč | 55 990,35 Kč |
| 3 500 | 22,04403 Kč | 77 154,10 Kč |
| 5 000 | 21,70519 Kč | 108 525,95 Kč |
| Unit Price without VAT: | 103,86000 Kč |
|---|---|
| Unit Price with VAT: | 125,67060 Kč |

