
TPME337M010R0035 | |
|---|---|
DigiKey Part Number | 478-1811-2-ND - Tape & Reel (TR) 478-1811-1-ND - Cut Tape (CT) 478-1811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME337M010R0035 |
Description | CAP TANT 330UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 35mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 35mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPMD337K010R0035 | KYOCERA AVX | 2 434 | 478-4633-1-ND | 4,79000 Kč | Upgrade |
| TPME337K010R0035 | KYOCERA AVX | 1 214 | 478-1810-1-ND | 4,11000 Kč | Upgrade |
| TRME337K010R0035 | KYOCERA AVX | 2 | 478-6258-1-ND | 9,56000 Kč | Upgrade |
| TAJD337M010RNJ | KYOCERA AVX | 6 885 | 478-3933-1-ND | 1,65000 Kč | Similar |
| TAJE337M010RNJ | KYOCERA AVX | 2 842 | 478-3957-1-ND | 2,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,86000 Kč | 103,86 Kč |
| 10 | 74,89200 Kč | 748,92 Kč |
| 50 | 63,33400 Kč | 3 166,70 Kč |
| 100 | 59,76140 Kč | 5 976,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 74,38010 Kč | 29 752,04 Kč |
| 800 | 71,90169 Kč | 57 521,35 Kč |
| 1 200 | 70,65983 Kč | 84 791,80 Kč |
| 2 000 | 69,28322 Kč | 138 566,44 Kč |
| 2 800 | 68,47866 Kč | 191 740,25 Kč |
| Unit Price without VAT: | 103,86000 Kč |
|---|---|
| Unit Price with VAT: | 125,67060 Kč |

