
TPMD337K010R0035 | |
|---|---|
DigiKey Part Number | 478-4633-2-ND - Tape & Reel (TR) 478-4633-1-ND - Cut Tape (CT) 478-4633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPMD337K010R0035 |
Description | CAP TANT 330UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 35mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 35mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D337K010AT | KEMET | 702 | 399-8385-1-ND | 84,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,58000 Kč | 116,58 Kč |
| 10 | 84,75700 Kč | 847,57 Kč |
| 50 | 72,06400 Kč | 3 603,20 Kč |
| 100 | 68,13910 Kč | 6 813,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 61,49744 Kč | 30 748,72 Kč |
| 1 000 | 59,43963 Kč | 59 439,63 Kč |
| 1 500 | 58,40847 Kč | 87 612,71 Kč |
| 2 500 | 57,26578 Kč | 143 164,45 Kč |
| 3 500 | 56,59718 Kč | 198 090,13 Kč |
| Unit Price without VAT: | 116,58000 Kč |
|---|---|
| Unit Price with VAT: | 141,06180 Kč |

