330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 35mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRME337K010R0035

DigiKey Part Number
478-6258-2-ND - Tape & Reel (TR)
478-6258-1-ND - Cut Tape (CT)
478-6258-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRME337K010R0035
Description
CAP TANT 330UF 10% 10V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 35mOhm
Datasheet
 Datasheet
EDA/CAD Models
TRME337K010R0035 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
2917 (7343 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Part Status
Active
Height - Seated (Max)
0.169" (4.30mm)
Capacitance
Manufacturer Size Code
E
Tolerance
±10%
Ratings
AEC-Q200
Voltage - Rated
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
35mOhm
Qualification
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPMD337K010R0035KYOCERA AVX2 434478-4633-1-ND116,58000 KčDirect
TPME337K010R0035KYOCERA AVX1 214478-1810-1-ND100,11000 KčDirect
TAJE337K010RNJKYOCERA AVX70478-1748-1-ND38,58000 KčSimilar
TPME337K010R0023KYOCERA AVX178478-3628-1-ND92,18000 KčSimilar
TPSD337K010R0065KYOCERA AVX385478-9190-1-ND67,78000 KčSimilar
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1232,75000 Kč232,75 Kč
10177,71000 Kč1 777,10 Kč
50155,71960 Kč7 785,98 Kč
100148,91040 Kč14 891,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400194,80758 Kč77 923,03 Kč
800190,01211 Kč152 009,69 Kč
Manufacturers Standard Package
Unit Price without VAT:232,75000 Kč
Unit Price with VAT:281,62750 Kč