Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAJY107M006RNJ | |
|---|---|
DigiKey Part Number | TAJY107M006RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJY107M006RNJ |
Description | CAP TANT 100UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJY107M006RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 17,41840 Kč | 104 510,40 Kč |
| Unit Price without VAT: | 17,41840 Kč |
|---|---|
| Unit Price with VAT: | 21,07626 Kč |









