Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAJX107M010RNJ | |
|---|---|
DigiKey Part Number | 478-3971-2-ND - Tape & Reel (TR) 478-3971-1-ND - Cut Tape (CT) 478-3971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJX107M010RNJ |
Description | CAP TANT 100UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJX107M010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 30,11100 Kč | 301,11 Kč |
| 50 | 24,39120 Kč | 1 219,56 Kč |
| 100 | 22,62320 Kč | 2 262,32 Kč |
| 500 | 19,63480 Kč | 9 817,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,70943 Kč | 18 709,43 Kč |
| 2 000 | 17,94773 Kč | 35 895,46 Kč |
| 3 000 | 17,56609 Kč | 52 698,27 Kč |
| 5 000 | 17,14310 Kč | 85 715,50 Kč |
| 7 000 | 16,89574 Kč | 118 270,18 Kč |
| 10 000 | 16,65778 Kč | 166 577,80 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |





