Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar



TPSD107M010R0150 | |
|---|---|
DigiKey Part Number | 478-9145-2-ND - Tape & Reel (TR) 478-9145-1-ND - Cut Tape (CT) 478-9145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD107M010R0150 |
Description | CAP TANT 100UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD107M010R0150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 19,10800 Kč | 191,08 Kč |
| 50 | 15,12700 Kč | 756,35 Kč |
| 100 | 13,89860 Kč | 1 389,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,82188 Kč | 5 910,94 Kč |
| 1 000 | 11,17934 Kč | 11 179,34 Kč |
| 1 500 | 10,85751 Kč | 16 286,26 Kč |
| 2 500 | 10,50068 Kč | 26 251,70 Kč |
| 3 500 | 10,29214 Kč | 36 022,49 Kč |
| 5 000 | 10,09151 Kč | 50 457,55 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |





