


TPSD107K010R0150 | |
|---|---|
DigiKey Part Number | 478-TPSD107K010R0150TR-ND - Tape & Reel (TR) 478-TPSD107K010R0150CT-ND - Cut Tape (CT) 478-TPSD107K010R0150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD107K010R0150 |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD107K010R0150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 29,16600 Kč | 291,66 Kč |
| 50 | 25,44960 Kč | 1 272,48 Kč |
| 100 | 22,26840 Kč | 2 226,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,57074 Kč | 5 785,37 Kč |
| 1 000 | 10,93807 Kč | 10 938,07 Kč |
| 1 500 | 10,62107 Kč | 15 931,60 Kč |
| 2 500 | 10,26995 Kč | 25 674,88 Kč |
| 3 500 | 10,06452 Kč | 35 225,82 Kč |
| 5 000 | 9,86700 Kč | 49 335,00 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |

