


TPSD107K020R0150 | |
|---|---|
DigiKey Part Number | 478-9143-2-ND - Tape & Reel (TR) 478-9143-1-ND - Cut Tape (CT) 478-9143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD107K020R0150 |
Description | CAP TANT 100UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD107K020R0150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 25,42900 Kč | 254,29 Kč |
| 50 | 20,41840 Kč | 1 020,92 Kč |
| 100 | 18,87090 Kč | 1 887,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,25876 Kč | 8 129,38 Kč |
| 1 000 | 15,45033 Kč | 15 450,33 Kč |
| 1 500 | 15,04549 Kč | 22 568,23 Kč |
| 2 500 | 14,59655 Kč | 36 491,38 Kč |
| 3 500 | 14,33419 Kč | 50 169,67 Kč |
| 5 000 | 14,08168 Kč | 70 408,40 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |

