
TAJD107M010RNJ | |
|---|---|
DigiKey Part Number | 478-3918-2-ND - Tape & Reel (TR) 478-3918-1-ND - Cut Tape (CT) 478-3918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD107M010RNJ |
Description | CAP TANT 100UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD107M010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 10,96100 Kč | 109,61 Kč |
| 50 | 8,42860 Kč | 421,43 Kč |
| 100 | 7,64750 Kč | 764,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,33090 Kč | 3 165,45 Kč |
| 1 000 | 5,92375 Kč | 5 923,75 Kč |
| 1 500 | 5,71999 Kč | 8 579,99 Kč |
| 2 500 | 5,49417 Kč | 13 735,43 Kč |
| 3 500 | 5,36223 Kč | 18 767,81 Kč |
| 5 000 | 5,23522 Kč | 26 176,10 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

