TPSD107M010Y0150 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 29,19000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 9,22879 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 13,96787 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 100
Unit Price: 36,12000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 14,18709 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 60
Unit Price: 25,41000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1 434
Unit Price: 38,01000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 22 676
Unit Price: 33,81000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 733
Unit Price: 59,00000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 4 151
Unit Price: 17,43000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 30,17885 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 44,52000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 17,74965 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 383
Unit Price: 117,38000 Kč
Datasheet
100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm
TPS Series

TPSD107M010Y0150

DigiKey Part Number
TPSD107M010Y0150-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSD107M010Y0150
Description
CAP TANT 100UF 20% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00018,09079 Kč108 544,74 Kč
Unit Price without VAT:18,09079 Kč
Unit Price with VAT:21,88986 Kč