TAJX107K010RNJ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 1 430
Unit Price: 15,96000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 392
Unit Price: 48,30000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 5 445
Unit Price: 46,41000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 13,96787 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 60
Unit Price: 26,04000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 230
Unit Price: 23,10000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 372
Unit Price: 33,81000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 20 415
Unit Price: 20,16000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 100
Unit Price: 36,12000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 30,51379 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 31,33011 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 962
Unit Price: 32,76000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 29,82000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 31,20680 Kč
Datasheet
100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJX107K010RNJ

DigiKey Part Number
478-3283-2-ND - Tape & Reel (TR)
478-3283-1-ND - Cut Tape (CT)
478-3283-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJX107K010RNJ
Description
CAP TANT 100UF 10% 10V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJX107K010RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,32000 Kč40,32 Kč
1027,06600 Kč270,66 Kč
5021,80440 Kč1 090,22 Kč
10020,18120 Kč2 018,12 Kč
50017,43506 Kč8 717,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,58506 Kč16 585,06 Kč
2 00015,88530 Kč31 770,60 Kč
3 00015,53481 Kč46 604,43 Kč
5 00015,14615 Kč75 730,75 Kč
7 00014,91896 Kč104 432,72 Kč
10 00014,70034 Kč147 003,40 Kč
Manufacturers Standard Package
Unit Price without VAT:40,32000 Kč
Unit Price with VAT:48,78720 Kč