


TPSD107K010S0080 | |
|---|---|
DigiKey Part Number | 478-9137-2-ND - Tape & Reel (TR) 478-9137-1-ND - Cut Tape (CT) 478-9137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD107K010S0080 |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD107K010S0080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 21,62800 Kč | 216,28 Kč |
| 50 | 17,23520 Kč | 861,76 Kč |
| 100 | 15,87660 Kč | 1 587,66 Kč |
| 500 | 13,58150 Kč | 6 790,75 Kč |
| 1 000 | 12,87093 Kč | 12 870,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,12080 Kč | 30 302,00 Kč |
| 5 000 | 11,66838 Kč | 58 341,90 Kč |
| 7 500 | 11,44175 Kč | 85 813,12 Kč |
| 12 500 | 11,19051 Kč | 139 881,38 Kč |
| 17 500 | 11,04353 Kč | 193 261,78 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |

