


TPSD107K010R0080 | |
|---|---|
DigiKey Part Number | 478-5242-2-ND - Tape & Reel (TR) 478-5242-1-ND - Cut Tape (CT) 478-5242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD107K010R0080 |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD107K010R0080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 22,44700 Kč | 224,47 Kč |
| 50 | 17,91960 Kč | 895,98 Kč |
| 100 | 16,52120 Kč | 1 652,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,45308 Kč | 6 226,54 Kč |
| 1 000 | 11,78576 Kč | 11 785,76 Kč |
| 1 500 | 11,45147 Kč | 17 177,21 Kč |
| 2 500 | 11,08106 Kč | 27 702,65 Kč |
| 3 500 | 10,86449 Kč | 38 025,71 Kč |
| 5 000 | 10,65619 Kč | 53 280,95 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |

