100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJE107K010RNJ

DigiKey Part Number
478-11067-2-ND - Tape & Reel (TR)
478-11067-1-ND - Cut Tape (CT)
478-11067-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJE107K010RNJ
Description
CAP TANT 100UF 10% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TAJE107K010RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 392
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,30000 Kč48,30 Kč
1032,82000 Kč328,20 Kč
5026,69260 Kč1 334,63 Kč
10024,80070 Kč2 480,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40021,96443 Kč8 785,77 Kč
80020,91034 Kč16 728,27 Kč
1 20020,38223 Kč24 458,68 Kč
2 00019,79692 Kč39 593,84 Kč
2 80019,45465 Kč54 473,02 Kč
4 00019,12545 Kč76 501,80 Kč
Manufacturers Standard Package
Unit Price without VAT:48,30000 Kč
Unit Price with VAT:58,44300 Kč